
Signal contact for wire-to-wire connector systems. Features a female, round contact shape made of brass with tin plating and a nickel underplate. Designed for crimp termination of discrete wire, accommodating 24-26AWG with an insulation diameter of 0.055 inches. Rated for 13A current and presented in a 100-piece box.
TE Connectivity 1-66109-8 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | N/A |
| Current Rating | 13A |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66109-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
