
Power contact pin for automotive applications. Features a straight, male configuration with a crimp termination for discrete wire. Designed for 12-16AWG wire gauges, accommodating an insulation diameter up to 4.06mm. Constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Shielded design for signal integrity. Supplied on tape and reel for efficient assembly.
TE Connectivity 1-66255-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.58mm |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Length | 37.54mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
