
Male power connector for discrete wire applications, featuring tin-plated copper contacts and a shielded, straight orientation. Designed for crimp termination of wire gauges from 12AWG to 16AWG, with an insulation diameter of 4.06mm. This component is RoHS compliant and ELV compliant, packaged in tape and reel for efficient production.
TE Connectivity 1-66255-2 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.58mm |
| ELV | Compliant |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 37.54mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66255-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.