Female signal connector for discrete wire, featuring brass contacts with bright tin plating. Designed for cable mounting with a straight orientation, this component supports wire gauges from 18 to 14 AWG. It offers a 13A current rating and a 0.1-inch insulation diameter. This product is lead-free, RoHS and REACH SVHC compliant, and supplied in tape and reel packaging.
TE Connectivity 1-66358-6 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66358-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.