
Female signal contact for discrete wire, featuring brass construction with bright tin plating. Designed for straight, cable mount orientation, this component supports wire gauges from 14AWG to 18AWG and has a current rating of 13A. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free. This unshielded contact is part of the Multimate III+ series.
Sign in to ask questions about the TE Connectivity 1-66360-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-66360-2 technical specifications.
| Circuit Application | Signal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66360-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.