
Signal connector tool for crimp termination of discrete wires, featuring male brass contacts with bright tin plating. Designed for cable mounting with a straight orientation, this component supports wire gauges from 14 to 18 AWG and has a current rating of 13A. It is RoHS compliant and lead-free, with a depth of 3.68mm and length of 27.48mm.
TE Connectivity 1-66361-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66361-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
