
Assembly tool for signal applications, featuring a straight, male contact with brass material and bright tin plating. Designed for discrete wire with a 20-24 AWG range, this component offers a 13A current rating and operates within a -55°C to 125°C temperature range. Its dimensions are 27.56mm length, 3.68mm depth, and 3.05mm height, with an insulation diameter of 0.1 inch. This crimp termination component is RoHS compliant and packaged as 1000 loose pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-66400-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-66400-0 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66400-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.