Female signal connector with 16 positions, straight orientation, and shielded design. Features copper body and copper alloy contacts with 30AU gold plating. Rated for 25A current, with a temperature range of -55°C to 105°C. Designed for discrete wire termination via crimp, accommodating wire gauges from 14AWG to 18AWG. Insulation diameter is 3.81mm, with overall dimensions of 20.96mm length, 4.32mm depth, and 1.57mm diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-66601-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 25A |
| Depth | 4.32mm |
| Diameter | 1.57mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 20.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66601-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
