
Female signal contact for crimp termination, designed for discrete wire with a gauge range of 14-18 AWG. Features a copper alloy contact material with tin plating, suitable for shielded applications. This straight orientation component has a current rating of 25A and an insulation diameter of 3.81mm. It is RoHS compliant and ELV compliant.
TE Connectivity 1-66601-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 25A |
| Depth | 4.32mm |
| Diameter | 1.57mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.