The Multimate III+ female signal contact is a shielded, crimp-terminated contact suitable for signal applications. It is made from brass with a tin plating and is available in quantities of 100. The contact is designed for use with wire gauges between 14AWG and 18AWG. It is compliant with ELV regulations and RoHS standards. The contact is packaged as a loose piece and has a straight orientation. It has a depth of 4.32mm and an insulation diameter of 3.81mm, with a length of 20.96mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-66601-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.81mm |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66601-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.