
Male, straight orientation signal contact for discrete wire termination. Features tin plating and a 25A current rating, suitable for 14-18AWG wire gauges. Designed for cable mounting with a 1.57mm diameter and 3.81mm insulation diameter. Operates within a -55°C to 125°C temperature range. RoHS compliant.
TE Connectivity 1-66602-0 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 25A |
| Depth | 4.32mm |
| Diameter | 1.57mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 26.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66602-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.