The Multimate III+ cable mount contact is a signal application contact made from brass with a tin plating. It is compliant with ELV and RoHS. The contact is available in a loose piece packaging with 100 pieces per package. It has a straight orientation and is unshielded. The contact is suitable for use with discrete wire or cable with a gauge of 14AWG to 18AWG.
TE Connectivity 1-66602-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 26.75mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66602-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.