
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a 10AWG gauge, this contact supports a 35A current rating. Constructed from copper with gold plating, it offers a 5.59mm insulation diameter and dimensions of 7.11mm depth, 7.62mm height, and 32.18mm length. Packaged in tape and reel for 1500 units, this RoHS compliant component is unshielded and does not include strain relief.
Sign in to ask questions about the TE Connectivity 1-66741-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-66741-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 35A |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 32.18mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66741-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
