
This 15m fiber optic cable is a duplex LC/SC connector cable with a blue jacket and twin zip wire/cable type. It is compliant with ELV standards and has an insertion loss of 0.52dB. The cable is packaged in bulk and has a diameter of 3mm. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-6828318-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-6828318-5 technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex, LC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6828318-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.