
This **terminal accessory** is a **receptacle housing item** designed for **crimp termination**. Constructed from **Polyamide 66 (Nylon)**, it features a **natural color** and a **straight orientation**. The housing supports a **single female contact** with a **6.35mm tab width**, rated for a **maximum current of 16A** and **220V AC**. Operating within a temperature range of **-25°C to 105°C**, this component boasts **UL94 V-2 flammability rating** and is **RoHS compliant**.
TE Connectivity 1-735075-0 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Female |
| Depth | 24.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 24.4mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Width | 6.35mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-735075-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
