
This shielded metal connector is compliant with ELV regulations and features a steel material. It is available in a bulk packaging quantity of 1000 units. The connector is made of steel and has a wire/cable diameter of 9.53mm. The AMPLIMITE HD-20, HDE-20, HDP-20, and HDP-22 series are part of this product line. The connector is lead-free, but contains lead, and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-747579-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-747579-1 technical specifications.
| Package/Case | Metal |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Contains Lead |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | -9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-747579-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.