
15-position, 2-row, straight D-Subminiature plug connector with male contacts. Features gold and tin plated bronze signal contacts, a black thermoplastic insulator, and a shielded steel shell. Designed for free hanging, cable mounting with IDC termination, operating within a -55°C to 105°C temperature range and rated for 250V AC. Includes a mating connector lock and is RoHS compliant.
TE Connectivity 1-747946-5 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 37.26mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 42.79mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 16mm |
| Wire/Cable Diameter | 0.375inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-747946-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.