
120-position, 2-row SCSI connector with 1.27mm pitch. Features IDC termination for cable mounting and a female gender. Rated for 30V and 1A, with gold-plated bronze signal contacts. Operating temperature range from -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and unshielded.
TE Connectivity 1-749656-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-749656-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.