
High-density D-Subminiature receptacle connector, featuring 25 signal contacts with gold and tin plating over bronze. This straight, female connector offers a 2A current rating and 250V voltage rating, with a steel shell and black nylon housing. Designed for free-hanging mounting, it supports a wire gauge range of 20-24AWG and operates within a temperature range of -55°C to 105°C. The connector includes mating connector lock and is RoHS compliant.
TE Connectivity 1-749812-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 53.04mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | B |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 17.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.46inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-749812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.