
Male signal and power crimp contact for wire-to-wire applications. Rated for 19A current and 600V voltage, with a 7A contact current rating. Features brass contact material with tin and gold plating, suitable for 14-20AWG discrete wire. Operating temperature range of -55°C to 120°C. UL and VDE tested, RoHS compliant.
TE Connectivity 1-770005-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Height | 5.97mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770005-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.