
Male power contact for wire-to-wire connector systems, featuring a straight, pin contact style with a 7A contact current rating and 19A overall current rating. Constructed from brass with tin and gold plating, it supports a 600V AC voltage rating and operates within a -55°C to 120°C temperature range. Designed for crimp termination, this unshielded component accommodates wire gauges from 20AWG to 14AWG and is UL and VDE tested, RoHS and ELV compliant.
TE Connectivity 1-770007-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.95mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.95mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770007-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
