
Power connector tool for wire-to-wire applications, featuring a straight, male configuration with a 7A contact current rating and 19A overall current rating. This crimp termination component is designed for discrete wire with a gauge range of 24-18AWG, accommodating insulation diameters up to 2.54mm. Constructed with brass contacts plated in tin and gold over nickel, it operates within a temperature range of -55°C to 120°C and boasts a 600V voltage rating. UL and VDE tested, this RoHS and ELV compliant component is supplied in tape and reel packaging.
TE Connectivity 1-770009-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.97mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770009-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
