
Female power connector for wire-to-wire applications, featuring a straight, straight orientation and cable mount. This component supports a 10AWG to 12AWG wire gauge range and a 6.35mm pitch. It boasts a 19A current rating and a 600V voltage rating, with a contact current rating of 7A. Constructed with bronze contacts plated in tin and gold over nickel underplate, it operates within a -55°C to 120°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-770247-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-770247-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.97mm |
| Lead Free | Not Applicable |
| Length | 25.28mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770247-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
