
Female socket contact for wire-to-wire power applications. Features a 13A contact current rating and 19A overall current rating, with a 600V AC voltage rating. Constructed from bronze with tin and gold plating over a nickel underplate. Designed for discrete wire with a 24-18 AWG range and a maximum insulation diameter of 2.54mm. Operates within a temperature range of -55°C to 120°C. RoHS compliant and UL approved.
Sign in to ask questions about the TE Connectivity 1-770253-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-770253-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| Gender | Female |
| Height | 4.19mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.44mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin, Gold |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770253-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
