
Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for discrete wire. Rated for 9.5A current and 600V AC voltage, with a contact current rating of 11.2A. Constructed from brass with tin and gold plating, and nickel underplate, suitable for wire gauges 26-30AWG. Operates within a temperature range of -67°C to 221°C. RoHS compliant and UL approved.
TE Connectivity 1-770834-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 0.05inch |
| Lead Free | Not Applicable |
| Length | 16.74mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770834-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
