
Power contact for wire-to-wire connector systems. Features a male gender, brass contact material with tin and gold plating, and a 9.5A current rating. Designed for discrete wire with a 26-22 AWG range and 1.75mm insulation diameter. Operates within a temperature range of -67°C to 221°C and supports up to 600V AC. This crimp termination contact is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1-770901-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-770901-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770901-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
