
Male signal and power contact for wire-to-wire applications. Features a straight orientation and crimp termination for 18-22AWG discrete wire. Offers a contact current rating of 11.2A and a maximum operating temperature of 221°C. Constructed from bronze with gold and tin plating over a nickel underplate. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 1-770903-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-770903-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 17.55mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770903-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
