
Female power contact for 22-18 AWG discrete wire, featuring a straight, crimp termination. This brass contact with tin and gold plating offers a 11.2A contact current rating and 9.5A overall current rating, suitable for wire-to-wire power applications. Operating within a temperature range of -67°C to 221°C, it supports up to 600V AC and is UL and VDE tested. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-770904-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.24mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 17.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770904-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
