
Female power contact for wire-to-wire connector systems, rated for 600V and 11.2A contact current. Features tin and gold plating over nickel-plated bronze, suitable for 18-22AWG discrete wire with a 0.094-inch insulation diameter. Operates from -67°C to 221°C, with a straight, crimp termination. This RoHS and VDE compliant component is supplied in tape and reel packaging.
TE Connectivity 1-770904-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.43mm |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Length | 17.25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
