
Rectangular connector, wire-to-board system, featuring 16 positions with 16 power contacts. Male pin contacts made of brass with tin plating, offering a 9.5A current rating and matte tin over nickel termination finish. Right-angle orientation with through-hole mounting for PCBs, a 0.162-inch pitch, and a 12.7mm height. Nylon insulation and polyamide housing in white, with a UL94 V-0 flammability rating. Rated for 600V AC, operating between -67°C and 221°C, and RoHS compliant.
TE Connectivity 1-770974-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | MATTE TIN OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | White |
| IEC Conformance | No |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 34.7mm |
| Manufacturer Series | 770974 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Max Voltage Rating (AC) | 600V |
| MIL Conformance | No |
| Min Operating Temperature | -67°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 0.162inch |
| Plating Thickness | 150um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770974-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.