
Power connector pin for wire-to-wire applications, featuring a male gender and straight orientation. This component supports a 22-18 AWG wire gauge range, with a maximum current rating of 9.5A and a voltage rating of 600V AC/DC. Constructed with brass contacts, it offers tin and gold plating over a nickel underplate for enhanced conductivity and durability. Operating within a temperature range of -67°C to 221°C, this RoHS compliant pin is suitable for power circuit applications.
TE Connectivity 1-770987-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 17.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770987-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.