
Female power contact for wire-to-wire connector systems, designed for discrete wire applications with a gauge range of 18-22AWG. Features tin and gold plating over nickel underplate on bronze contact material, supporting a current rating of 9.5A and a contact current rating of 11.2A. This straight, unshielded contact operates within a temperature range of -67°C to 221°C and has a voltage rating of 600V. Compliant with UL, VDE, RoHS, and ELV standards, it is suitable for power circuit applications.
TE Connectivity 1-770988-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 0.094inch |
| Length | 16.89mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770988-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
