Shrouded Header, Right Angle, Side Entry, Through-Hole mount, 35 positions, 3 rows, 4 positions per level, 4mm pitch, 15A max current rating, 600V voltage rating. Features brass contacts with gold plating, PBT insulation, and a flammability rating of UL94 V-0. Designed for wire-to-device connector systems with a power circuit application. Operating temperature range from -40°C to 125°C.
TE Connectivity 1-776163-4 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current | 15A |
| Depth | 37.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 35 |
| Number of Levels | 1 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Positions Per Level | 4 |
| Number of Rows | 3 |
| Number of Signal Positions | 35 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating (AC) | 250V |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776163-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.