
This 35-contact male header features a glass-filled polybutylene terephthalate insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is rated for 17A and has a dielectric withstanding voltage of 1000VAC. It is available in a through-hole package and meets the UL 94V-0 flammability standard.
Sign in to ask questions about the TE Connectivity 1-776231-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-776231-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 35 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 776231 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 17 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.157 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-776231-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.