
Conn Shrouded Header HDR 35 POS 4mm Solder ST Thru-Hole Automotive
Sign in to ask questions about the TE Connectivity 1-776231-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-776231-6 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 35 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 17 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | ORANGE |
| Number Of PCB Rows | 3 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.157 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-776231-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.