14-position, 3-row wire-to-board header with a 2mm pitch and straight, top-entry orientation. Features brass and copper zinc alloy male pin contacts with gold plating for power applications, rated for 250V AC and a maximum operating temperature of 125°C. The black PBT insulation offers UL94 V-0 flammability rating, and the component is sealable with through-hole mounting.
TE Connectivity 1-776261-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass, COPPER ZINC ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 1.9212inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.