
14-position, 3-row right-angle header assembly for wire-to-device applications. Features gold-plated brass male pin contacts with a circular shape and gold-palladium mating finish. PBT insulation and UL94 V-0 rated housing in green with natural insulation. Through-hole, panel mountable with a 0.157-inch pitch and 1.3mm tab thickness. Operates within a -40°C to 125°C temperature range, rated for 250V AC, and is RoHS and ELV compliant.
TE Connectivity 1-776266-2 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 1.9212inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776266-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
