
14-position, right-angle rectangular connector assembly with gasket for wire-to-device applications. Features brass contacts with tin and gold plating, rated for 10A and 250V AC. Through-hole mounting with PCB retention, 0.157-inch pitch, and 1.3mm tab thickness. Housing is green, with a black gasket, and UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 125°C.
TE Connectivity 1-776267-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 10A |
| Depth | 37.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 32.1mm |
| Housing Color | Green |
| Length | 1.9212inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776267-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
