
14 Position, 2mm pitch shrouded header with right-angle, side-entry, through-hole termination. Features brass contacts with gold-palladium mating finish, PBT insulation, and a 10A current rating. Designed for wire-to-device power applications, operating from -40°C to 125°C with a 300V maximum supply voltage. Includes panel mount capability and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-776267-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass |
| Contact Plating | Copper, Brass, Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 1.9212inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 4 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage | 300V |
| Width | 37.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776267-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.