
14-position, 2mm pitch wire-to-board header with side entry and right-angle solder termination. Features a blue PBT insulation material and brass contacts with gold-palladium mating finish. Rated for 10A current and 300V voltage, operating between -40°C and 125°C. Through-hole mounting with panel mount capability and PCB retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-776267-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass |
| Contact Plating | Copper, Brass, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 1.9212inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 5 |
| Number of Rows | 3 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Plating | Steel, Galvanized, Chromate |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage | 300V |
| Width | 37.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776267-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.