
Automotive-grade shrouded header, 8 positions, 3 rows, 2mm pitch, right-angle, through-hole solder termination. Features 11 circuits and 11 contacts, with 8 signal positions. Black, UL94 V-0 flammability rating, operating temperature range of -40°C to 125°C, and a maximum voltage rating of 250V AC. Includes PCB mount alignment and retention, with a sealable design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-776279-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 V-0 |
| Length | 40.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Number of Signal Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776279-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
