
8-position right-angle header assembly for wire-to-device applications. Features a 3-row configuration with a 0.157-inch pitch and circular male pin contacts. Rated for 5A current and 250V AC, with gold-palladium contact finish for reliable power transmission. Constructed with PBT insulation and brass/copper alloy contacts, offering a temperature range of -40°C to 125°C and UL94 V-0 flammability rating. Mounts via through-hole and panel, with PCB alignment and retention features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-776279-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | Gold-Palladium |
| Contact Material | Brass, Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 40.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 2 |
| Number of Rows | 3 |
| Number of Signal Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage | 250V |
| Width | 1.264inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-776279-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
