
Standard & High-Density Card Edge Connector, Male, Straight Orientation, Crimp termination for 26-30AWG discrete wire. Features brass contacts with tin and gold plating, offering a 9.5A current rating and 600V voltage rating. Designed for power circuit applications, this unshielded connector operates between -67°C and 221°C, with UL and VDE approvals. Compliant with RoHS and ELV standards, it is constructed with a nickel underplate and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-794059-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.29mm |
| Diode Type | PIN |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.93mm |
| Insulation Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 17.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794059-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
