
TE Connectivity 1-794138-3 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 14.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794138-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
