
This 8-position, 2-row male pin power connector is designed for high-current applications, with a current rating of 9.5A. It features a brass contact material with a tin plating and is compliant with UL94 V-0 flammability rating. The connector is available in a through-hole package and is packaged in bulk. It is also RoHS compliant and features a pitch of 0.163inch and a row spacing of 0.163inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-794327-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.163inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794327-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
