
Female, straight, wire-to-wire connector tool for power applications. Features tin and gold plated bronze contacts with a 11.2A current rating and 600V voltage rating. Designed for 20-16 AWG discrete wire with an insulation diameter up to 0.126 inches. Operating temperature range from -67°C to 221°C. UL and VDE tested, RoHS and ELV compliant.
TE Connectivity 1-794407-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.93mm |
| Insulation Diameter | 0.126inch |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794407-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.