22-position, 2-row shrouded header with straight, through-hole mounting. Features copper alloy contacts with gold plating, a 4.2mm pitch, and 9A current rating. Housing is white, UL94 V-0 flammability rated, and RoHS and ELV compliant. Designed for vertical PCB mounting with solder termination and includes PCB mount retention.
TE Connectivity 1-794471-2 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Signal Positions | 22 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.