
16-position, 2-row shrouded header with straight, male pin contacts. Features a 4.2mm pitch and 0.165-inch row spacing, designed for through-hole PCB mounting with solder termination. Copper alloy contacts are gold-plated for enhanced conductivity, supporting a 9A current rating. Housing is white, UL94 V-0 flammability rated, and RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1-794490-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-794490-2 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 5760 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794490-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.