
This 22-contact power connector features a current rating of 9A and is compliant with ELV standards. It has a white housing and is made with copper alloy contacts plated with tin. The connector is available in bulk packaging with 1080 units per package and is suitable for through-hole mounting.
Sign in to ask questions about the TE Connectivity 1-794493-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-794493-1 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794493-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.