2-position, right-angle power connector with male pin contacts. Features copper alloy contacts with tin plating, a 9A current rating, and a 600V AC voltage rating. Designed for through-hole mounting with a 4.2mm pitch and 2 rows. Housing is natural colored, made from UL94 V-2 rated material, and operates between -55°C and 105°C. This RoHS compliant component is supplied in trays of 7200 units.
TE Connectivity 1-794507-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 7200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.